
170-001-170L001 | |
|---|---|
DigiKey Part Number | 37-170-001-170L001TR-ND - Tape & Reel (TR) 37-170-001-170L001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170-001-170L001 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer NorComp Inc. | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,28124 Kč | 570,31 Kč |
| 500 | 2,17246 Kč | 1 086,23 Kč |
| 1 000 | 2,06851 Kč | 2 068,51 Kč |
| 2 500 | 1,93879 Kč | 4 846,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,67406 Kč | 33 481,20 Kč |
| 40 000 | 1,59417 Kč | 63 766,80 Kč |
| 60 000 | 1,54923 Kč | 92 953,80 Kč |
| 100 000 | 1,49443 Kč | 149 443,00 Kč |
| 140 000 | 1,45940 Kč | 204 316,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |























