
170-701-170-000 | |
|---|---|
DigiKey Part Number | T1000S-ND |
Manufacturer | |
Manufacturer Product Number | 170-701-170-000 |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer NorComp Inc. | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 24-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 379,52000 Kč | 10 379,52 Kč |
| 5 | 9 621,36800 Kč | 48 106,84 Kč |
| 10 | 9 312,55000 Kč | 93 125,50 Kč |
| Unit Price without VAT: | 10 379,52000 Kč |
|---|---|
| Unit Price with VAT: | 12 559,21920 Kč |















