Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-702-170-000

DigiKey Part Number
T1000M-ND
Manufacturer
Manufacturer Product Number
170-702-170-000
Description
TOOL HAND CRIMPER 20-26AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
NorComp Inc.
For Use With/Related Products
D-Sub Contacts
Series
Wire Gauge or Range - AWG
20-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 516,66000 Kč32 516,66 Kč
530 144,60200 Kč150 723,01 Kč
Manufacturers Standard Package
Unit Price without VAT:32 516,66000 Kč
Unit Price with VAT:39 345,15860 Kč