



170-037-173L010 | |
|---|---|
DigiKey Part Number | 5737ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-037-173L010 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-037-173L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 37 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,43920 Kč | 1 585,98 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 57,52190 Kč | 5 752,19 Kč |
| 250 | 53,92036 Kč | 13 480,09 Kč |
| 510 | 51,27506 Kč | 26 150,28 Kč |
| 1 020 | 48,82921 Kč | 49 805,79 Kč |
| 2 550 | 45,77498 Kč | 116 726,20 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









