Switch Kit Pushbutton, Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-DIGI-KEY-ILLUMINATED

DigiKey Part Number
360-2664-ND
Manufacturer
Manufacturer Product Number
KIT-DIGI-KEY-ILLUMINATED
Description
KIT PUSH SWITCH 7 PCS ILLUMINATE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch Kit Pushbutton, Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Case
Part Status
Active
Kit Type
Pushbutton, Illuminated
Quantity
7 Pieces (7 Values - 1 Each)
Current - Switching
5A, 3A, 0.4VA (AC/DC); 100mA (DC)
Voltage Rating - AC
125V, 28V
Voltage Rating - DC
30V, 28V, 12V
Actuator Type
Assorted Button
Circuit
SPDT, SPST-NO
Mounting Type
Panel Mount, Front; Panel Mount, Snap-In; Through Hole
Termination Style
PC Pin; Solder Lug; Solder, Quick Connect - 0.110" (2.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 713,02000 Kč1 713,02 Kč
101 477,33500 Kč14 773,35 Kč
251 392,52840 Kč34 813,21 Kč
501 331,47480 Kč66 573,74 Kč
1001 272,97860 Kč127 297,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 713,02000 Kč
Unit Price with VAT:2 072,75420 Kč