Switch Kit DIP, Keylock, Pushbutton, Rocker, Slide, Tactile, Tilt, Toggle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT14-SWITCH ASSORTMENT

DigiKey Part Number
360-KIT14-SWITCHASSORTMENT-ND
Manufacturer
Manufacturer Product Number
KIT14-SWITCH ASSORTMENT
Description
KIT # 14 - SWITCH ASSORTMENT SAM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Switch Kit DIP, Keylock, Pushbutton, Rocker, Slide, Tactile, Tilt, Toggle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250V, 125V, 30V
Manufacturer
NKK Switches
Actuator Type
Assorted
Packaging
Case
Circuit
Assorted
Part Status
Active
Mounting Type
Assorted Panel Mount and Through Hole
Kit Type
DIP, Keylock, Pushbutton, Rocker, Slide, Tactile, Tilt, Toggle
Termination Style
Gull Wing; PC Pin; Solder Lug
Quantity
20 Pieces (20 Values - 1 Each)
Base Product Number
Current - Switching
6A, 3A (AC); 5A, 0.4VA (AC/DC); 100mA, 50mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 121,82000 Kč1 121,82 Kč
10974,36900 Kč9 743,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 121,82000 Kč
Unit Price with VAT:1 357,40220 Kč
Kit Contents
Part NumberDescriptionQuantity
SB4011NOMSWITCH PUSH SPST-NO 3A 125V1
JF15CP2FSWITCH TACTILE SPST-NO 0.05A 24V1
DSBA1HSENSOR TILT SW 30-60DEG 20MA TH1
CWSA11AAN1SSWITCH ROCKER SPST 6A 250V1
A12K1H-DASWITCH ROCKER SPDT 0.4VA 28V1
Show More