New at DigiKey
Switch Kit Tactile
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-KIT-01

DigiKey Part Number
2223-TS-KIT-01-ND
Manufacturer
Manufacturer Product Number
TS-KIT-01
Description
TACTILE SWITCH SAMPLE KIT WITH 3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch Kit Tactile
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Switching
50mA (DC)
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage Rating - DC
12V
Series
Actuator Type
Rectangular Button, Standard
Packaging
Box
Circuit
SPST-NO
Part Status
Active
Mounting Type
Surface Mount; Surface Mount, Right Angle; Through Hole
Kit Type
Tactile
Termination Style
Gull Wing; J Lead; PC Pin
Quantity
36 Pieces (36 Values - 1 Each)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1821,92000 Kč821,92 Kč
10678,65900 Kč6 786,59 Kč
25630,52000 Kč15 763,00 Kč
50597,93960 Kč29 896,98 Kč
100568,69610 Kč56 869,61 Kč
250534,99196 Kč133 747,99 Kč
Manufacturers Standard Package
Unit Price without VAT:821,92000 Kč
Unit Price with VAT:994,52320 Kč