
KIT07-SMT | |
|---|---|
DigiKey Part Number | 360-KIT07-SMT-ND |
Manufacturer | |
Manufacturer Product Number | KIT07-SMT |
Description | KIT 7, SURFACE MOUNT SAMPLE KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Pushbutton, Rotary, Slide, Tactile, Toggle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Pushbutton, Rotary, Slide, Tactile, Toggle | |
Quantity | 8 Pieces (8 Values - 1 Each) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 278,87400 Kč | 2 788,74 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |











