PHAP4673 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


C&K
In Stock: 73
Unit Price: 53,96000 Kč
Datasheet
Image for PHAP4673 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHAP4673

DigiKey Part Number
PHAP4673-ND
Manufacturer
Manufacturer Product Number
PHAP4673
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-On
Actuator Type
Plunger for Cap
Mounting Type
Termination Style
PC Pin
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Ingress Protection
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00024,39863 Kč48 797,26 Kč
Manufacturers Standard Package
Unit Price without VAT:24,39863 Kč
Unit Price with VAT:29,52234 Kč