Switch Kit Miniature Toggle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch Kit Miniature Toggle
IP Rated Switches | Datasheet Preview

KIT-DIGI-KEY M SERIES

DigiKey Part Number
360-2293-ND
Manufacturer
Manufacturer Product Number
KIT-DIGI-KEY M SERIES
Description
M SERIES SAMPLE TOGGLE KIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch Kit Miniature Toggle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
125V, 28V
Manufacturer
NKK Switches
Voltage Rating - DC
30V, 28V
Series
Actuator Type
Flatted, Locking Lever, Standard Round
Packaging
Case
Circuit
Assorted
Part Status
Active
Mounting Type
Assorted Panel Mount and Through Hole
Kit Type
Miniature Toggle
Termination Style
PC Pin; Solder Lug
Quantity
18 Pieces (18 Values - 1 Each)
Base Product Number
Current - Switching
6A, 0.4VA (AC); 4A, 3A, 0.4VA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 945,40000 Kč1 945,40 Kč
101 677,61600 Kč16 776,16 Kč
301 562,72333 Kč46 881,70 Kč
501 511,89860 Kč75 594,93 Kč
1001 445,44670 Kč144 544,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 945,40000 Kč
Unit Price with VAT:2 353,93400 Kč
Kit Contents
Part NumberDescriptionQuantity
M2012ES1W03SWITCH TOGGLE SPDT 6A 125V1
M2029ES1W01SWITCH TOGGLE DPDT 6A 125V1
M2018S2A2G30SWITCH TOGGLE SPDT 0.4VA 28V1
M2012S2A2G13SWITCH TOGGLE SPDT 0.4VA 28V1
M2012SS1W01SWITCH TOGGLE SPDT 6A 125V1
Show More