


M2029ES1W01 | |
|---|---|
DigiKey Part Number | 360-2079-ND |
Manufacturer | |
Manufacturer Product Number | M2029ES1W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2029ES1W01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN29ES1W01 | NKK Switches | 6 | 360-MN29ES1W01-ND | 231,70000 Kč | MFR Recommended |
| 100DP5T1B1M1QEH | E-Switch | 782 | EG2421-ND | 109,28000 Kč | Similar |
| 100DP5T6B11M1QEH | E-Switch | 261 | EG2422-ND | 145,15000 Kč | Similar |
| 5648AB | APEM Inc. | 7 | 679-3971-ND | 275,71000 Kč | Similar |
| 7207P3YZQE | C&K | 128 | CKN1145-ND | 444,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,35000 Kč | 213,35 Kč |
| 10 | 184,17500 Kč | 1 841,75 Kč |
| 25 | 173,67640 Kč | 4 341,91 Kč |
| Unit Price without VAT: | 213,35000 Kč |
|---|---|
| Unit Price with VAT: | 258,15350 Kč |







