




100DP5T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2421-ND |
Manufacturer | |
Manufacturer Product Number | 100DP5T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP5T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7207SYZQE | C&K | 55 | CKN1130-ND | 386,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| 10 | 94,35000 Kč | 943,50 Kč |
| 25 | 88,96960 Kč | 2 224,24 Kč |
| 96 | 81,61240 Kč | 7 834,79 Kč |
| 192 | 78,05391 Kč | 14 986,35 Kč |
| 288 | 76,04219 Kč | 21 900,15 Kč |
| 576 | 72,71872 Kč | 41 885,98 Kč |
| 1 056 | 69,92635 Kč | 73 842,23 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |








