



7207SYZQE | |
|---|---|
DigiKey Part Number | CKN1130-ND |
Manufacturer | |
Manufacturer Product Number | 7207SYZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7207SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,04000 Kč | 386,04 Kč |
| 10 | 333,16700 Kč | 3 331,67 Kč |
| 25 | 314,13400 Kč | 7 853,35 Kč |
| 50 | 300,43180 Kč | 15 021,59 Kč |
| 100 | 287,30540 Kč | 28 730,54 Kč |
| 300 | 267,61640 Kč | 80 284,92 Kč |
| 500 | 258,90726 Kč | 129 453,63 Kč |
| Unit Price without VAT: | 386,04000 Kč |
|---|---|
| Unit Price with VAT: | 467,10840 Kč |















