



100DP5T6B11M1QEH | |
|---|---|
DigiKey Part Number | EG2422-ND |
Manufacturer | |
Manufacturer Product Number | 100DP5T6B11M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP5T6B11M1QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7207SYZQE | C&K | 55 | CKN1130-ND | 386,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 125,23700 Kč | 1 252,37 Kč |
| 25 | 118,10040 Kč | 2 952,51 Kč |
| 96 | 108,32479 Kč | 10 399,18 Kč |
| 192 | 103,59750 Kč | 19 890,72 Kč |
| 288 | 100,92542 Kč | 29 066,52 Kč |
| 576 | 96,50955 Kč | 55 589,50 Kč |
| 1 056 | 92,79967 Kč | 97 996,45 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |

