
MN29ES1W01 | |
|---|---|
DigiKey Part Number | 360-MN29ES1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN29ES1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN29ES1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 11.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,70000 Kč | 231,70 Kč |
| 10 | 192,16300 Kč | 1 921,63 Kč |
| 25 | 178,02240 Kč | 4 450,56 Kč |
| 50 | 168,20380 Kč | 8 410,19 Kč |
| 100 | 159,21710 Kč | 15 921,71 Kč |
| 250 | 148,64300 Kč | 37 160,75 Kč |
| 500 | 141,62470 Kč | 70 812,35 Kč |
| 1 000 | 135,41372 Kč | 135 413,72 Kč |
| Unit Price without VAT: | 231,70000 Kč |
|---|---|
| Unit Price with VAT: | 280,35700 Kč |

