




M2012ES1W03 | |
|---|---|
DigiKey Part Number | 360-1785-ND |
Manufacturer | |
Manufacturer Product Number | M2012ES1W03 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012ES1W03 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12ES1W03 | NKK Switches | 69 | 360-MN12ES1W03-ND | 144,11000 Kč | MFR Recommended |
| 8C1012-Z | Nidec Components | 6 | 563-1659-ND | 154,33000 Kč | MFR Recommended |
| 7101P3YCQE | C&K | 195 | CKN1001-ND | 312,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 114,89300 Kč | 1 148,93 Kč |
| 25 | 108,34000 Kč | 2 708,50 Kč |
| 50 | 103,63100 Kč | 5 181,55 Kč |
| 100 | 99,11580 Kč | 9 911,58 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |







