
MN12ES1W03 | |
|---|---|
DigiKey Part Number | 360-MN12ES1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN12ES1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12ES1W03 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 11.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 Kč | 144,11 Kč |
| 10 | 119,83600 Kč | 1 198,36 Kč |
| 25 | 110,99280 Kč | 2 774,82 Kč |
| 50 | 104,79060 Kč | 5 239,53 Kč |
| 100 | 99,06570 Kč | 9 906,57 Kč |
| 250 | 92,26972 Kč | 23 067,43 Kč |
| 500 | 87,72366 Kč | 43 861,83 Kč |
| 1 000 | 83,67727 Kč | 83 677,27 Kč |
| Unit Price without VAT: | 144,11000 Kč |
|---|---|
| Unit Price with VAT: | 174,37310 Kč |

