
8C1012-Z | |
|---|---|
DigiKey Part Number | 563-1659-ND |
Manufacturer | |
Manufacturer Product Number | 8C1012-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 125,64200 Kč | 3 141,05 Kč |
| 50 | 120,17360 Kč | 6 008,68 Kč |
| 100 | 114,93670 Kč | 11 493,67 Kč |
| 250 | 108,35184 Kč | 27 087,96 Kč |
| 500 | 103,61180 Kč | 51 805,90 Kč |
| 1 000 | 99,07051 Kč | 99 070,51 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |

