


M2018S2A2G30 | |
|---|---|
DigiKey Part Number | 360-1821-ND |
Manufacturer | |
Manufacturer Product Number | M2018S2A2G30 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2018S2A2G30 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2018S2A2G30 | NKK Switches | 2 | 360-1821-ND | 165,80000 Kč | Parametric Equivalent |
| 7105MD9ABE | C&K | 200 | CKN1172-ND | 271,75000 Kč | Similar |
| A127M1D9AB | Electroswitch | 0 | A127M1D9AB-ND | 280,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |


