UWF1V470MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 26 096
Unit Price: 0,45000 Kč
Datasheet

Similar


Nichicon
In Stock: 537
Unit Price: 0,49000 Kč
Datasheet

Similar


Nichicon
In Stock: 35 658
Unit Price: 0,44000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,66000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 768
Unit Price: 1,01000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 626
Unit Price: 0,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 41 548
Unit Price: 0,44000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,44000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V470MCL1GS

DigiKey Part Number
493-9732-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWF1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1V470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes