47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V470MCL1GS

DigiKey Part Number
493-3951-2-ND - Tape & Reel (TR)
493-3951-1-ND - Cut Tape (CT)
493-3951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCM1H470MCL1GSNichicon14 674493-14536-1-ND12,30000 KčUpgrade
UCD1V470MCL1GSNichicon14 925493-6426-1-ND10,84000 KčSimilar
UWD1V470MCL1GSNichicon2 000493-6298-1-ND11,47000 KčSimilar
UWG1V470MCL1GSNichicon3 919493-6324-1-ND16,06000 KčSimilar
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčUpgrade
In-Stock: 12 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,19500 Kč71,95 Kč
505,33060 Kč266,53 Kč
1004,74050 Kč474,05 Kč
5003,72146 Kč1 860,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,39986 Kč3 399,86 Kč
2 0003,13229 Kč6 264,58 Kč
3 0002,99728 Kč8 991,84 Kč
5 0002,84665 Kč14 233,25 Kč
7 0002,75811 Kč19 306,77 Kč
10 0002,67259 Kč26 725,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč