Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWD1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9670-2-ND - Tape & Reel (TR) 493-9670-1-ND - Cut Tape (CT) 493-9670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V331MNL1GS | Nichicon | 16 532 | 493-2293-1-ND | 17,43000 Kč | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18 553 | 493-6384-1-ND | 16,80000 Kč | Similar |
| UCL1E331MNL1GS | Nichicon | 4 149 | 493-3943-1-ND | 19,32000 Kč | Similar |
| UUD1E331MNL1GS | Nichicon | 20 270 | 493-2279-1-ND | 14,49000 Kč | Similar |
| UWG1E331MNL1GS | Nichicon | 40 | 493-9748-1-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 50 | 9,76820 Kč | 488,41 Kč |
| 100 | 8,77510 Kč | 877,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,06204 Kč | 3 531,02 Kč |
| 1 000 | 6,52219 Kč | 6 522,19 Kč |
| 1 500 | 6,24971 Kč | 9 374,57 Kč |
| 2 500 | 5,94588 Kč | 14 864,70 Kč |
| 3 500 | 5,76731 Kč | 20 185,58 Kč |
| 5 000 | 5,59475 Kč | 27 973,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |













