
EMZA250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZA250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZA250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA331MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ250ARA331MHA0G | Chemi-Con | 309 | 565-EMZJ250ARA331MHA0GCT-ND | 26,04000 Kč | Parametric Equivalent |
| EMZR350ARA331MHA0G | Chemi-Con | 20 300 | 565-EMZR350ARA331MHA0GCT-ND | 27,93000 Kč | Parametric Equivalent |
| EMZS350ARA331MHA0G | Chemi-Con | 3 019 | 565-5121-1-ND | 23,10000 Kč | Parametric Equivalent |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | 20,37000 Kč | Upgrade |
| EEE-FK1E331GP | Panasonic Industry | 1 711 | PCE4318CT-ND | 21,84000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 50 | 13,19940 Kč | 659,97 Kč |
| 100 | 11,92060 Kč | 1 192,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,35796 Kč | 4 678,98 Kč |
| 1 000 | 8,68855 Kč | 8 688,55 Kč |
| 1 500 | 8,35077 Kč | 12 526,16 Kč |
| 2 500 | 7,97420 Kč | 19 935,50 Kč |
| 3 500 | 7,75282 Kč | 27 134,87 Kč |
| 5 000 | 7,53900 Kč | 37 695,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

