
EMZR350ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZR350ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZR350ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350ARA331MHA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR350ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 50 | 13,69480 Kč | 684,74 Kč |
| 100 | 12,37410 Kč | 1 237,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,10004 Kč | 5 050,02 Kč |
| 1 000 | 9,38359 Kč | 9 383,59 Kč |
| 1 500 | 9,02200 Kč | 13 533,00 Kč |
| 2 500 | 8,61884 Kč | 21 547,10 Kč |
| 3 500 | 8,38186 Kč | 29 336,51 Kč |
| 5 000 | 8,15302 Kč | 40 765,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

