



UUD1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2293-2-ND - Tape & Reel (TR) 493-2293-1-ND - Cut Tape (CT) 493-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 8,23540 Kč | 411,77 Kč |
| 100 | 7,37450 Kč | 737,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,89372 Kč | 2 946,86 Kč |
| 1 000 | 5,42651 Kč | 5 426,51 Kč |
| 1 500 | 5,19071 Kč | 7 786,07 Kč |
| 2 500 | 4,92773 Kč | 12 319,33 Kč |
| 3 500 | 4,77309 Kč | 16 705,81 Kč |
| 5 000 | 4,62372 Kč | 23 118,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

