



UCD1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6384-2-ND - Tape & Reel (TR) 493-6384-1-ND - Cut Tape (CT) 493-6384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 50 | 7,97500 Kč | 398,75 Kč |
| 100 | 7,13720 Kč | 713,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,69676 Kč | 2 848,38 Kč |
| 1 000 | 5,24215 Kč | 5 242,15 Kč |
| 1 500 | 5,01264 Kč | 7 518,96 Kč |
| 2 500 | 4,75672 Kč | 11 891,80 Kč |
| 3 500 | 4,60624 Kč | 16 121,84 Kč |
| 5 000 | 4,46086 Kč | 22 304,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

