330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M25F24T-F

DigiKey Part Number
338-2187-2-ND - Tape & Reel (TR)
338-2187-1-ND - Cut Tape (CT)
338-2187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK337M25F24T-F
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK337M25F24T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Impedance
160 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 155
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1028,36800 Kč283,68 Kč
5022,14020 Kč1 107,01 Kč
10020,17490 Kč2 017,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,79126 Kč8 395,63 Kč
1 00015,72624 Kč15 726,24 Kč
1 50015,18897 Kč22 783,45 Kč
2 50014,59025 Kč36 475,62 Kč
3 50014,23826 Kč49 833,91 Kč
5 00013,89837 Kč69 491,85 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč