



UWD1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9692-2-ND - Tape & Reel (TR) 493-9692-1-ND - Cut Tape (CT) 493-9692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,37002 Kč | 2 685,01 Kč |
| 1 000 | 5,31718 Kč | 5 317,18 Kč |
| 1 500 | 5,28972 Kč | 7 934,58 Kč |
| 2 500 | 5,25842 Kč | 13 146,05 Kč |
| 3 500 | 5,23966 Kč | 18 338,81 Kč |
| 5 000 | 5,22122 Kč | 26 106,10 Kč |
| 6 000 | 5,21235 Kč | 31 274,10 Kč |
| 12 000 | 5,02378 Kč | 60 285,36 Kč |
| 12 500 | 5,00959 Kč | 62 619,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 50 | 9,20300 Kč | 460,15 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 10 | 11,15200 Kč | 111,52 Kč |
| 50 | 9,09640 Kč | 454,82 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| Unit Price without VAT: | 19,56000 Kč |
|---|---|
| Unit Price with VAT: | 23,66760 Kč |

