Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade




UUA1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9453-2-ND - Tape & Reel (TR) 493-9453-1-ND - Cut Tape (CT) 493-9453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V331MNL1GS | Nichicon | 30 611 | 493-6425-1-ND | 18,90000 Kč | Direct |
| UUD1V331MNL1GS | Nichicon | 16 532 | 493-2293-1-ND | 17,43000 Kč | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18 553 | 493-6384-1-ND | 16,80000 Kč | Similar |
| UCL1E331MNL1GS | Nichicon | 4 149 | 493-3943-1-ND | 19,32000 Kč | Similar |
| UUD1E331MNL1GS | Nichicon | 20 270 | 493-2279-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 50 | 9,96980 Kč | 498,49 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,21870 Kč | 3 609,35 Kč |
| 1 000 | 6,66917 Kč | 6 669,17 Kč |
| 1 500 | 6,39193 Kč | 9 587,90 Kč |
| 2 500 | 6,08278 Kč | 15 206,95 Kč |
| 3 500 | 5,90104 Kč | 20 653,64 Kč |
| 5 000 | 5,72548 Kč | 28 627,40 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |














