330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1H331GP

DigiKey Part Number
PCE5121TR-ND - Tape & Reel (TR)
PCE5121CT-ND - Cut Tape (CT)
PCE5121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1H331GP
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1H331GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JGV330M10X10.5Rubycon1581189-25JGV330M10X10.5CT-ND22,94000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1022,87800 Kč228,78 Kč
5017,71040 Kč885,52 Kč
10016,07540 Kč1 607,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,02050 Kč6 510,25 Kč
1 00012,15146 Kč12 151,46 Kč
1 50011,71273 Kč17 569,10 Kč
2 50011,22385 Kč28 059,62 Kč
3 50010,93657 Kč38 277,99 Kč
5 00010,65891 Kč53 294,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč