
25JGV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JGV330M10X10.5TR-ND - Tape & Reel (TR) 1189-25JGV330M10X10.5CT-ND - Cut Tape (CT) 1189-25JGV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JGV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JGV330M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 540 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV330M10X10.5 | Rubycon | 11 034 | 1189-2106-1-ND | 20,16000 Kč | Upgrade |
| 25SGV330M10X10.5 | Rubycon | 864 | 1189-2435-1-ND | 17,43000 Kč | Parametric Equivalent |
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | 20,37000 Kč | Parametric Equivalent |
| 35TKV330M10X10.5 | Rubycon | 676 | 1189-2077-1-ND | 33,39000 Kč | Parametric Equivalent |
| 35TZV330M10X10.5 | Rubycon | 101 491 | 1189-1624-1-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 50 | 11,15000 Kč | 557,50 Kč |
| 100 | 10,03280 Kč | 1 003,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,10438 Kč | 4 052,19 Kč |
| 1 000 | 7,49650 Kč | 7 496,50 Kč |
| 1 500 | 7,18971 Kč | 10 784,57 Kč |
| 2 500 | 6,84770 Kč | 17 119,25 Kč |
| 3 500 | 6,64659 Kč | 23 263,06 Kč |
| 5 000 | 6,45235 Kč | 32 261,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

