
35JZV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2917-2-ND - Tape & Reel (TR) 1189-2917-1-ND - Cut Tape (CT) 1189-2917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV330M10X10.5 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV330M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 50 | 9,73460 Kč | 486,73 Kč |
| 100 | 8,73940 Kč | 873,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,01964 Kč | 3 509,82 Kč |
| 1 000 | 6,47746 Kč | 6 477,46 Kč |
| 1 500 | 6,20379 Kč | 9 305,68 Kč |
| 2 500 | 5,89859 Kč | 14 746,48 Kč |
| 3 500 | 5,71919 Kč | 20 017,17 Kč |
| 5 000 | 5,54591 Kč | 27 729,55 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

