330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TKV330M10X10.5

DigiKey Part Number
1189-2077-2-ND - Tape & Reel (TR)
1189-2077-1-ND - Cut Tape (CT)
1189-2077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TKV330M10X10.5
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TKV330M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,56500 Kč215,65 Kč
5016,61780 Kč830,89 Kč
10015,05350 Kč1 505,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,36110 Kč6 180,55 Kč
1 00011,51362 Kč11 513,62 Kč
1 50011,08583 Kč16 628,74 Kč
2 50010,60903 Kč26 522,58 Kč
3 50010,32874 Kč36 150,59 Kč
5 00010,05808 Kč50 290,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč