Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV337M025S9PAA | |
|---|---|
DigiKey Part Number | EXV337M025S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV337M025S9PAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M025S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV337M035S9PAA | KEMET | 5 450 | 399-EXV337M035S9PAACT-ND | 23,31000 Kč | Parametric Equivalent |
| EEE-FT1H331GP | Panasonic Industry | 209 | PCE5121CT-ND | 35,49000 Kč | Upgrade |
| 35TLV330M10X10.5 | Rubycon | 11 034 | 1189-2106-1-ND | 20,16000 Kč | Parametric Equivalent |
| EEE-FH1E331L | Panasonic Industry | 1 394 | 10-EEE-FH1E331LCT-ND | 30,03000 Kč | Parametric Equivalent |
| EEE-FH1V331L | Panasonic Industry | 1 158 | 10-EEE-FH1V331LCT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,89498 Kč | 41 264,86 Kč |
| Unit Price without VAT: | 5,89498 Kč |
|---|---|
| Unit Price with VAT: | 7,13293 Kč |












