RAVVD331M1GFH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 11 034
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 158
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 694
Unit Price: 26,88000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 209
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 238
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 450
Unit Price: 23,31000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 30 611
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16 532
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 053
Unit Price: 20,37000 Kč
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD331M1GFH0002U

DigiKey Part Number
587-RAVVD331M1GFH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD331M1GFH0002U
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV330M10X10.5Rubycon11 0341189-2106-1-ND20,16000 KčParametric Equivalent
EEE-FH1V331LPanasonic Industry1 15810-EEE-FH1V331LCT-ND30,03000 KčParametric Equivalent
EEE-FK1V331GPPanasonic Industry2 694PCE4322CT-ND26,88000 KčParametric Equivalent
EEE-FT1H331GPPanasonic Industry209PCE5121CT-ND35,49000 KčParametric Equivalent
EMZL350ARA331MJA0GChemi-Con1 238565-EMZL350ARA331MJA0GCT-ND28,14000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,03368 Kč5 016,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,03368 Kč
Unit Price with VAT:12,14075 Kč