



UCD1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6425-2-ND - Tape & Reel (TR) 493-6425-1-ND - Cut Tape (CT) 493-6425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 50 | 8,96780 Kč | 448,39 Kč |
| 100 | 8,04610 Kč | 804,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,45520 Kč | 3 227,60 Kč |
| 1 000 | 5,95362 Kč | 5 953,62 Kč |
| 1 500 | 5,70037 Kč | 8 550,56 Kč |
| 2 500 | 5,41784 Kč | 13 544,60 Kč |
| 3 500 | 5,25183 Kč | 18 381,40 Kč |
| 5 000 | 5,09137 Kč | 25 456,85 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

