Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




UVY2A470MPD | |
|---|---|
DigiKey Part Number | 493-16184-ND |
Manufacturer | |
Manufacturer Product Number | UVY2A470MPD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A470MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A470MHD6 | Nichicon | 634 | UPJ2A470MHD6-ND | 0,97000 Kč | Similar |
| UPJ2A470MPD | Nichicon | 1 037 | 493-15688-ND | 0,63000 Kč | Similar |
| UPM2A470MHD6 | Nichicon | 0 | 493-15808-ND | 1,04000 Kč | Similar |
| UPM2A470MPD | Nichicon | 2 257 | 493-15809-ND | 0,72000 Kč | Similar |
| UPS2A470MPD | Nichicon | 4 444 | 493-15865-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 50 | 6,08520 Kč | 304,26 Kč |
| 200 | 4,87155 Kč | 974,31 Kč |
| 600 | 4,17930 Kč | 2 507,58 Kč |
| 1 000 | 3,91970 Kč | 3 919,70 Kč |
| 2 600 | 3,51975 Kč | 9 151,35 Kč |
| 5 000 | 3,29921 Kč | 16 496,05 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |













