47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2A470MPD

DigiKey Part Number
493-15865-ND
Manufacturer
Manufacturer Product Number
UPS2A470MPD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2A470MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
71.4 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
420 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
370 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A470MPDNichicon3 773493-1973-ND12,18000 KčDirect
UBW2A470MPDNichicon0493-16658-ND25,83000 KčUpgrade
UPJ2A470MHD6Nichicon634UPJ2A470MHD6-ND23,94000 KčSimilar
UPJ2A470MPDNichicon1 037493-15688-ND15,54000 KčSimilar
UPM2A470MPDNichicon2 253493-15809-ND17,85000 KčSimilar
In-Stock: 4 444
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,93700 Kč79,37 Kč
505,90040 Kč295,02 Kč
1005,25580 Kč525,58 Kč
5004,14248 Kč2 071,24 Kč
1 8003,53991 Kč6 371,84 Kč
3 6003,28998 Kč11 843,93 Kč
5 4003,16389 Kč17 085,01 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč