



UPJ2A470MHD6 | |
|---|---|
DigiKey Part Number | UPJ2A470MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A470MHD6 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A470MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 239 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 402 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A470MPD | Nichicon | 1 037 | 493-15688-ND | 15,54000 Kč | Similar |
| UPM2A470MPD | Nichicon | 2 253 | 493-15809-ND | 17,85000 Kč | Similar |
| UPS2A470MPD | Nichicon | 4 444 | 493-15865-ND | 12,81000 Kč | Similar |
| UPW2A470MPD | Nichicon | 3 773 | 493-1973-ND | 12,18000 Kč | Similar |
| UPW2A470MPD6 | Nichicon | 1 828 | 493-1974-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 50 | 11,67900 Kč | 583,95 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 500 | 8,53232 Kč | 4 266,16 Kč |
| 1 000 | 7,90512 Kč | 7 905,12 Kč |
| 2 500 | 7,23549 Kč | 18 088,73 Kč |
| 5 000 | 6,82758 Kč | 34 137,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

