47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A470MPD6

DigiKey Part Number
493-1974-ND
Manufacturer
Manufacturer Product Number
UPW2A470MPD6
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A470MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
420 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
370 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A470MHD6Nichicon634UPJ2A470MHD6-ND0,97000 KčSimilar
UPJ2A470MPDNichicon1 037493-15688-ND0,63000 KčSimilar
UPM2A470MPDNichicon2 257493-15809-ND0,72000 KčSimilar
UPS2A470MPDNichicon4 444493-15865-ND0,52000 KčSimilar
UPW2A470MPDNichicon3 773493-1973-ND0,49000 KčSimilar
In-Stock: 1 828
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,29400 Kč82,94 Kč
506,17760 Kč308,88 Kč
1005,50780 Kč550,78 Kč
5004,34952 Kč2 174,76 Kč
2 0003,67990 Kč7 359,80 Kč
4 0003,42719 Kč13 708,76 Kč
6 0003,29963 Kč19 797,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč