47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A470MPD

DigiKey Part Number
493-1973-ND
Manufacturer
Manufacturer Product Number
UPW2A470MPD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A470MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
420 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
370 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A470MHD6Nichicon634UPJ2A470MHD6-ND23,94000 KčSimilar
UPJ2A470MPDNichicon1 037493-15688-ND15,54000 KčSimilar
UPM2A470MPDNichicon2 253493-15809-ND17,85000 KčSimilar
UPS2A470MPDNichicon4 444493-15865-ND12,81000 KčSimilar
UPW2A470MPD6Nichicon1 828493-1974-ND13,23000 KčSimilar
In-Stock: 3 773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,58000 Kč75,80 Kč
505,63160 Kč281,58 Kč
1005,01430 Kč501,43 Kč
5003,94426 Kč1 972,13 Kč
1 8003,36516 Kč6 057,29 Kč
3 6003,12509 Kč11 250,32 Kč
5 4003,00392 Kč16 221,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč