47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2A470MPD1TA

DigiKey Part Number
493-UVY2A470MPD1TACT-ND - Cut Tape (CT)
UVY2A470MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2A470MPD1TA
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2A470MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
280 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,84800 Kč98,48 Kč
507,38700 Kč369,35 Kč
1006,60390 Kč660,39 Kč
5005,25286 Kč2 626,43 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,82702 Kč4 827,02 Kč
2 0004,47300 Kč8 946,00 Kč
3 0004,29430 Kč12 882,90 Kč
5 0004,09507 Kč20 475,35 Kč
7 0003,97792 Kč27 845,44 Kč
10 0003,86479 Kč38 647,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč