
EEU-FC2A470 | |
|---|---|
DigiKey Part Number | P10773-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A470 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A470 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 301 mA @ 120 Hz |
Packaging Bulk | Impedance 240 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 50 | 11,99400 Kč | 599,70 Kč |
| 200 | 9,83545 Kč | 1 967,09 Kč |
| 600 | 8,60743 Kč | 5 164,46 Kč |
| 1 000 | 8,14785 Kč | 8 147,85 Kč |
| 2 600 | 7,43951 Kč | 19 342,73 Kč |
| 5 000 | 7,04928 Kč | 35 246,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

