UVK2A220MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1 151
Unit Price: 14,28000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 767
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 480
Unit Price: 6,72000 Kč
Datasheet

Direct


Rubycon
In Stock: 10 839
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 333
Unit Price: 7,14000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7 685
Unit Price: 24,78000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,61230 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,86755 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 203
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 990
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 40 272
Unit Price: 5,67000 Kč
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2A220MED

DigiKey Part Number
UVK2A220MED-ND
Manufacturer
Manufacturer Product Number
UVK2A220MED
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2A220MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
260 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL2A220MPDNichicon1 151493-16883-ND14,28000 KčSimilar
UVK2A220MED1TDNichicon2 767493-12604-1-ND6,93000 KčParametric Equivalent
UVR2A220MED1TDNichicon480493-12815-1-ND6,72000 KčParametric Equivalent
100YXJ22M6.3X11Rubycon10 839100YXJ22M6.3X11-ND7,77000 KčDirect
ECA-2AM220BPanasonic Industry1 33310-ECA-2AM220BCT-ND7,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes