
ECA-2AM220B | |
|---|---|
DigiKey Part Number | 10-ECA-2AM220BCT-ND - Cut Tape (CT) 10-ECA-2AM220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM220B |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 195.5 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM220 | Panasonic Industry | 10 213 | P5310-ND | 5,40000 Kč | Similar |
| ECA-2AM220I | Panasonic Industry | 1 990 | 10-ECA-2AM220ICT-ND | 5,56000 Kč | Similar |
| SK220M100ST | Cornell Dubilier Knowles | 7 685 | 338-2377-ND | 19,31000 Kč | Similar |
| UKL2A220MPD | Nichicon | 1 151 | 493-16883-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 500 | 2,16196 Kč | 1 080,98 Kč |
| 1 000 | 1,95617 Kč | 1 956,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75218 Kč | 3 504,36 Kč |
| 4 000 | 1,61233 Kč | 6 449,32 Kč |
| 6 000 | 1,54178 Kč | 9 250,68 Kč |
| 10 000 | 1,46304 Kč | 14 630,40 Kč |
| 14 000 | 1,41675 Kč | 19 834,50 Kč |
| 20 000 | 1,37203 Kč | 27 440,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

