
SK220M100ST | |
|---|---|
DigiKey Part Number | 338-2377-ND |
Manufacturer | |
Manufacturer Product Number | SK220M100ST |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.83Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 4.83Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,73500 Kč | 147,35 Kč |
| 50 | 11,21540 Kč | 560,77 Kč |
| 100 | 10,10610 Kč | 1 010,61 Kč |
| 500 | 8,19266 Kč | 4 096,33 Kč |
| 1 000 | 7,58958 Kč | 7 589,58 Kč |
| 2 500 | 6,94583 Kč | 17 364,58 Kč |
| 5 000 | 6,55371 Kč | 32 768,55 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

