



UKL2A220MPD | |
|---|---|
DigiKey Part Number | 493-16883-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A220MPD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2C220MPD | Nichicon | 1 989 | 493-16113-ND | 21,21000 Kč | Upgrade |
| UKL2A220KPD | Nichicon | 1 975 | 493-16882-ND | 17,22000 Kč | Parametric Equivalent |
| MAL213639229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639229E3-ND | 12,76862 Kč | Direct |
| MAL213659229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659229E3-ND | 12,57717 Kč | Direct |
| MAL213669229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669229E3-ND | 12,95430 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 50 | 6,71100 Kč | 335,55 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 500 | 4,74764 Kč | 2 373,82 Kč |
| 2 000 | 4,02868 Kč | 8 057,36 Kč |
| 4 000 | 3,75749 Kč | 15 029,96 Kč |
| 6 000 | 3,62058 Kč | 21 723,48 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

