



UVK2C220MPD | |
|---|---|
DigiKey Part Number | 493-16113-ND |
Manufacturer | |
Manufacturer Product Number | UVK2C220MPD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2C220MPD | Nichicon | 800 | ULD2C220MPD-ND | 18,90000 Kč | Direct |
| UVR2C220MPD | Nichicon | 470 | 493-1162-ND | 12,81000 Kč | Similar |
| UVK2C220MPD1TD | Nichicon | 10 | 493-12619-1-ND | 21,21000 Kč | Parametric Equivalent |
| 160PK22MEFC10X12.5 | Rubycon | 849 | 1189-1088-ND | 14,91000 Kč | Direct |
| 160LLE22MEFC10X12.5 | Rubycon | 8 935 | 1189-1082-ND | 14,70000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 50 | 10,20500 Kč | 510,25 Kč |
| 100 | 9,17190 Kč | 917,19 Kč |
| 500 | 7,39592 Kč | 3 697,96 Kč |
| 2 000 | 6,37038 Kč | 12 740,76 Kč |
| 4 000 | 5,98370 Kč | 23 934,80 Kč |
| 6 000 | 5,78866 Kč | 34 731,96 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

