



UVR2C220MPD | |
|---|---|
DigiKey Part Number | 493-1162-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C220MPD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 248 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E220MPD | Nichicon | 3 318 | 493-14952-ND | 17,67000 Kč | Upgrade |
| UVK2C220MPD | Nichicon | 1 989 | 493-16113-ND | 16,52000 Kč | Similar |
| 200PX22MEFC10X16 | Rubycon | 446 | 1189-1728-ND | 13,25000 Kč | Upgrade |
| 250PX22MEFC10X16 | Rubycon | 995 | 1189-1206-ND | 14,40000 Kč | Upgrade |
| EKXJ251ELL220MJ16S | Chemi-Con | 364 | 565-EKXJ251ELL220MJ16S-ND | 20,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 5,96340 Kč | 298,17 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 500 | 4,18868 Kč | 2 094,34 Kč |
| 1 800 | 3,58051 Kč | 6 444,92 Kč |
| 3 600 | 3,32842 Kč | 11 982,31 Kč |
| 5 400 | 3,20118 Kč | 17 286,37 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

