



UCY2E220MPD | |
|---|---|
DigiKey Part Number | 493-14952-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E220MPD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E220MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 50 | 10,99040 Kč | 549,52 Kč |
| 100 | 9,89220 Kč | 989,22 Kč |
| 500 | 8,00192 Kč | 4 000,96 Kč |
| 1 800 | 6,97973 Kč | 12 563,51 Kč |
| 3 600 | 6,55628 Kč | 23 602,61 Kč |
| 5 400 | 6,34272 Kč | 34 250,69 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

